TE Connectivity 87230-7

Conn Unshrouded Header M 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87230-7.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet96 pages18 years ago
Technical Drawing1 page15 years ago

ShanghaiCT

JRH Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 87230-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-103167-4
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
TE Connectivity / AMP103166-5
Conn Shrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole Automotive Frame
TE Connectivity86479-5
Conn Unshrouded Header M 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity609-1407
Low Profile Box Header Straight Pins 2.54 mm Pitch 14-Position Thermoplastic Blue
TE Connectivity5-102618-5
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Thru-Hole Tray
14-Pin Header 2.54mm Pitch, Latch Holder, 2.5A, 380nm, Gold, Black, TH, 24.9mm L

Descriptions

Descriptions of TE Connectivity 87230-7 provided by its distributors.

Conn Unshrouded Header M 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Contact Termination Type:through Hole Right Angle; Product Range:ampmodu Mod Ii Series; Connector Shroud:unshrouded; Gender:headerrohs Compliant: Yes
14 MODII HDR DRRA UNSHRD .100 PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 14 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Board-to-Board 14 | Board-To-Board Header & Receptacle | Part Number: 87230-7 | Internal Number: 87230-7 | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87230-7.