Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-102618-5

Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Thru-Hole Tray
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-102618-5.

TE Connectivity

Datasheet245 pages7 years ago
Technical Drawing1 page15 years ago
Datasheet8 pages11 years ago

Master Electronics

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.51%

CAD Models

Download TE Connectivity 5-102618-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.13
$ 5.12
Stock
25,095
5,076
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
14
14
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-01-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity87227-7
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Automotive Carton
Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity102618-5
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity / AMP102619-5
Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole
TE Connectivity5499922-2
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, AMP-LATCH
TE Connectivity5499910-2
CONN HEADER VERT 14POS 2.54MM / Connector Header Through Hole 14 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 5-102618-5 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Thru-Hole Tray
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
WIRE-BOARD CONNECTOR, HEADER, 14 POSITION, 2.54MM; Connector Systems: Wire-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 2Rows; No. of Contacts: 14Contacts; Contact Termination Type: Through Hole Straight; C
14 MODII HDR DRST SHRD .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 14 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-102618-5 | Internal Number: 5-102618-5 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-102618-5.