TE Connectivity 5-103167-4

Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
$ 4.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103167-4.

TE Connectivity

Datasheet245 pages8 years ago

IHS

Factory Futures

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-0.40%

CAD Models

Download TE Connectivity 5-103167-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.66
$ 12.45
Stock
6,363
16,158
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
14
14
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-12-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity609-1407
Low Profile Box Header Straight Pins 2.54 mm Pitch 14-Position Thermoplastic Blue
TE Connectivity87230-7
Conn Unshrouded Header M 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity5-102618-5
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Thru-Hole Tray
TE Connectivity102618-5
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity281742-6
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Blue Insulator

Descriptions

Descriptions of TE Connectivity 5-103167-4 provided by its distributors.

Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Conn Shrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole
Headers & Wire Housings 100X100 HDR 2X07P R/A T/H SHRD
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
14pin 2.54mm 2 2.54mm Detent Lock,Header 3A 760nm gold Black Through hole mounting 24.89mm(Length)*16.23mm(height)
14 MODII HDR DRRA SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 5-103167-4 | Internal Number: 5-103167-4 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty