TE Connectivity / AMP 103166-5

Conn Shrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole Automotive Frame
$ 12.13
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 103166-5.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

Sager Electronics

TE Connectivity

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-7.47%

CAD Models

Download TE Connectivity / AMP 103166-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-12-08
LTD Date2027-02-15

Related Parts

TE Connectivity86479-5
Conn Unshrouded Header M 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity5-103167-4
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
TE Connectivity609-1407
Low Profile Box Header Straight Pins 2.54 mm Pitch 14-Position Thermoplastic Blue
TE Connectivity87230-7
Conn Unshrouded Header M 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity102618-5
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity / AMP 103166-5 provided by its distributors.

Conn Shrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole Automotive Frame
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Contact Termination Type:through Hole Right Angle; Product Range:ampmodu Mod Ii Series; Connector Shroud:shrouded; Gender:header Rohs Compliant: No
14 MODII HDR DRRA SHRD .100CL PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Wire-to-Board Number of Positions: 14 Number of Rows: 2 PCB Mount Header Right Angle Board-to-Board 14 | PCB Connector Header & Receptacle | Part Number: 103166-5 | Internal Number: 103166-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103166-5.