Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 86571-2

Connector Accessory, 0.04in Min Cable Dia, 0.056in Max Cable Dia, Contact, Phosphor Bronze
$ 2.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 86571-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.56%

CAD Models

Download TE Connectivity 86571-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-01-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity86571-6
Ffc&fpc Connectors Rnd Wire Rcpt L.p.; |Te Connectivity Amp 86571-6
TE Connectivity86657-2
FFC & FPC Connectors FFC RECPT CONTACT SOCKET 24-22 AWG
TE Connectivity86566-4
Connector Accessory, 0.04in Min Cable Dia, 0.056in Max Cable Dia, Phosphor Bronze
TE Connectivity / AMP86566-8
Ffc & Fpc Connectors Ffc Recpt Crimp Si; |Te Connectivity Amp 86566-8
TE Connectivity / AMP86655-2
Connector Accessory, 0.04in Min Cable Dia, 0.056in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-88859-0
Ffc/Fpc Connector, Plug, 4 Position, 1Ro; |Te Connectivity Amp 1-88859-0

Descriptions

Descriptions of TE Connectivity 86571-2 provided by its distributors.

Connector Accessory, 0.04in Min Cable Dia, 0.056in Max Cable Dia, Contact, Phosphor Bronze
Our flat flexible cables (FFC) 、。use 0.100 [2.54] 0.050 [1.27] PCB space。,and from other TE Connector product line(include AMPMODU MTE、AMPMODU 0.0252 [0.642]、AMPMODU System 50 and AMP-LATCH Product Series)。
CONTACT, SOCKET, 26-22AWG, CRIMP; Connec; CONTACT, SOCKET, 26-22AWG, CRIMP; Connector Type:Contact, Crimp; For Use With:.100 FFC Connectors; Contact Plating:Gold; Contact Material:Phosphor Bronze; Contact Gender:Socket; Contact Termination:Crimp; Connector Type:Contact
RND WIRE RCPT L.P. Contact Type: Socket Wire Size: 26 – 22 AWG Wire Size: .12 – .4 mm² Contact Mating Area Plating Material: Gold Flash over Palladium Nickel Gold (Au) Compatible With Wire & Cable Type: Discrete Wire Socket 26 – 22 AWG .12 – .4 mm² Gold Flash over Palladium Nickel | 2.54Mm Ffc Connectors Socket Contact | Part Number: 86571-2 | Internal Number: 86571-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty