What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 86016-3

Mod IV Series AMPMODU 24-20 AWG 1.75 mm Insulation Diameter Contact Receptacle
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 86016-3.

TE Connectivity

Datasheet245 pages5 years ago
Datasheet197 pages8 years ago
Datasheet1 page15 years ago
Datasheet1 page11 years ago
Datasheet10 pages15 years ago
Datasheet8 pages28 years ago

Farnell

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.14%

CAD Models

Download TE Connectivity 86016-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
MOLEX 02-09-1104Contact, Standard .093" Series, Socket, 20 AWG, 14 AWG, Crimp, Brass
Molex Tinned crimping terminal Female terminal, KK 396series, maximum0.8mm², min0.2mm²

Descriptions

Descriptions of TE Connectivity 86016-3 provided by its distributors.

Mod IV Series AMPMODU 24-20 AWG 1.75 mm Insulation Diameter Contact Receptacle
Connector Headers and PCB Receptacles Crimping 1.98μm tin 20-24 AWG push-in
PCB CONNERCTOR CONTACT, FEMALE, CRIMP, TIN 20-24 AWG, AMPMODU MOD IV SERIES
Conn Contact RCP 1 POS Crimp ST Cable Mount Loose Piece
Headers & Wire Housings Standard Pressure 24-20 Awg Tin
.100 AMPMODU Headers Housings & Contacts
86016-3, TE Connectivity / AMP Brand
CONN SOCKET 20-24AWG CRIMP TIN
Contact, Receptacle, 24-20Awg, Crimp; Product Range:Ampmodu Mod Iv Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Contact Plating:Tin Plated Contacts; For Use With:Mod Iv Series Connectors Rohs Compliant: Yes |Te Connectivity Amp 86016-3
MOD IV RECP LP Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Nickel Wire Size: 24 – 20 AWG Operating Voltage: 250 VAC Tin (Sn) Socket Nickel 24 – 20 AWG | Connector Contact | Part Number: 86016-3 | Internal Number: 86016-3 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty