TE Connectivity 86016-2

Contact, AMPMODU Mod IV, Socket, Crimp, 20 AWG, Gold Plated Contacts, Mod IV Series Connectors
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 86016-2.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet197 pages10 years ago
Datasheet1 page15 years ago
Datasheet1 page11 years ago
Datasheet8 pages29 years ago
Datasheet10 pages15 years ago

Electro Sonic

Sager Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+51.31%

CAD Models

Download TE Connectivity 86016-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity104480-8
Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 86016-2 provided by its distributors.

Contact, AMPMODU Mod IV, Socket, Crimp, 20 AWG, Gold Plated Contacts, Mod IV Series Connectors
Contact; Mod IV; 24-20 AWG; Crimp; 250; 3A; 750V; -65 degC; 105 degC
AMPMODU MOD IV 24-20 AWG Wire to Cable Crimp Snap In Socket Contact
TE Connectivity 86016-2 Crimp Contact Durable And Reliable 1 pc
Headers & Wire Housings STANDARD PRESSURE 24 -20 AWG gold
Conn Contact RCP 1 POS Crimp ST Cable Mount Loose Piece
Crimp Socket, 24Awg; |Te Connectivity Amp 86016-2
TE Connectivity Gold plated crimping terminal Female terminal, AMPMODU MOD IVseries, maximum0.6mm², min0.2mm²
Connector Accessory, Contact, Beryllium Copper
Electrical Connector Cylindrical
CONN SOCKET 20-24AWG CRIMP GOLD
MOD IV RECP LP Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Flash Wire Size: 24 – 20 AWG Operating Voltage: 250 VAC Gold (Au) Socket Gold Flash 24 – 20 AWG | Connector Contact | Part Number: 86016-2 | Internal Number: 86016-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86016-2.
  • 86016-2....