Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 84117-1

Mini DIN Connector, 6 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
$ 0.749
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 84117-1.

TE Connectivity

Datasheet6 pages15 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-49.98%

Alternate Parts

Price @ 1000
$ 0.749
$ 4.404
Stock
7,755
123,451
Authorized Distributors
2
6
Gender
Receptacle
Receptacle
Number of Positions
6
6
Mount
Through Hole
Through Hole
Contact Plating
Gold
Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2010-08-13
LTD Date2010-11-11

Related Parts

ITT / CannonCA02COM-E14S-6P-F0
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 84117-1 provided by its distributors.

Mini DIN Connector, 6 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
Shielded Miniature Circular DIN Connector Receptacle Right Angle 6-Position Thermoplastic Black
Conn Shielded Miniature Circular DIN F 6 POS Solder RA Thru-Hole 6 Terminal 1 Port
Connminicirc Din Rcp 6Pos Sod Ra Thruhole6Term1Pt |Amp Te Connectivity 84117-1
Shielded Miniature Circular DIN Connectors
MINI DIN REC ASSY 6P W/HOLD DN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty