Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5749231-1

Circular DIN Connector, 6 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
$ 4.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749231-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago
Datasheet4 pages2 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+19.27%

CAD Models

Download TE Connectivity 5749231-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.404
$ 0.749
Stock
123,456
7,755
Authorized Distributors
6
2
Gender
Receptacle
Receptacle
Number of Positions
6
6
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Fastening Type
Pull, Push
-
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Gold
Voltage Rating
30 V
-
Current Rating
500 mA
1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol97-14S-6S
INSERT, SZ 14S, BLUE, INSULATED, 6 #16, SOLDER, SOCKET, MIL-5015 TYPE, 97 SERIES
Amphenol Sine SystemsT3403000U
Circular Connector, 6 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
MIL Series Connector, 6 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA02COM-E14S-6P
Conn MIL-C-5015 Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
ITT / CannonXLR632
Conn XLR Connector M 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port Tray
ITT / CannonCA3102R14S-6S-F80
Conn MIL-C-5015 Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5749231-1 provided by its distributors.

Circular DIN Connector, 6 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
Conn Miniature Circular DIN RCP 6 POS Solder RA Thru-Hole 6 Terminal 1 Port
Avnet Japan
CONNECTOR, MINI DIN, JACK, 6POS; No. of Contacts: 6Contacts; Gender: Jack; Connector Mounting: PCB Mount; Contact Termination: Through Hole Right Angle; Contact Plating: Gold Plated Contacts; Connector Body Material: Thermopla
Mini DIN, 6 pos, R/A, Shield Circular DIN Connector Type: Circular Mini DIN Connector Contact Load Condition: Fully Loaded Connector System: Wire-to-Board Mating Alignment Type: Keyed PCB Mount Retention: With Circular Mini DIN Fully Loaded Wire-to-Board Keyed | Din Connector | Part Number: 5749231-1 | Internal Number: 5749231-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5749231-1.