TE Connectivity 828904-1

Connector Cable Seal, 2.1 mm, AMP JPT Series Connectors, AMP JPT Series, Silicone
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 828904-1.

TE Connectivity

Datasheet1 page15 years ago
Technical Drawing1 page1 year ago
Datasheet48 pages12 years ago
Datasheet76 pages13 years ago
Technical Drawing1 page1 year ago
Technical Drawing1 page9 years ago
Technical Drawing1 page9 years ago
Instruction Sheet1 page15 years ago
Datasheet7 pages27 years ago
Datasheet13 pages28 years ago
Datasheet8 pages29 years ago
Datasheet15 pages0 years ago
Datasheet40 pages16 years ago

IHS

JRH Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
+31.89%

CAD Models

Download TE Connectivity 828904-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-09-04
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.155 inch Pitch, Crimp Terminal, Locking
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2 mm, 51065 Series, Polyester, Micro-Latch
TE Connectivity2-382811-1
Post Shunt, 2 Position, Economy Version, Open Top Style, .100 CL, Low Profile
TE Connectivity2-382811-0
TE Connectivity 2-382811-0 Economy Shunt 30 AU Black Unshrouded Connector
TE Connectivity640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box

Descriptions

Descriptions of TE Connectivity 828904-1 provided by its distributors.

Connector Cable Seal, 2.1 mm, AMP JPT Series Connectors, AMP JPT Series, Silicone
WIRE SEAL, SINGLE, FOR J.P.T.CONN; Cable Diameter Max: 2.1mm; For Use With: AMP MCP 2.8 Contact Systems; Product Range: JPT Series; Seal Material: Silicone; SVHC: No SVHC (15-Jan-2019); Accessory Type: Seal
SWS,JPT,CVTY DIA,5.00-5.99,BLU Connector Seal & Plug Type: Single Wire Seal (SWS) Primary Product Color: Blue Primary Product Material: Silicone Compatible Insulation Diameter Range: .047 – .082 in Compatible Insulation Diameter Range: 1.2 – 2.1 mm Single Wire Seal (SWS) Blue Silicone .047 – .082" | Part Number: 828904-1 | Internal Number: 828904-1 | Alias Number: CF0547-000 | TE Connectivity | AMP
The VHC132 is an advanced high speed CMOS 2-inputNAND Schmitt Trigger Gate fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to Bipolar Schottky TTL while maintaining the CMOS low power dissipation. Pin configuration and func-tion are the same as the VHC00 but the inputs have hysteresis between the positive-going and negative-going input thresholds, which are capable of transforming slowly changing input signals into sharply defined, jitter-free out-put signals. Thus greater noise margin then conventional gates is provided. An input protection circuit ensures that0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5Vto 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mis-matched supply and input voltages.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8289041