What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 8060-1G4

Amp From Te Connectivity 8060-1G4 Transistor Socket, 4 Position, Through Hole

$ 8.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8060-1G4.

IHS

Datasheet4 pages5 years ago

Future Electronics

ShanghaiCT

element14 APAC

Master Electronics

CAD Models

Download TE Connectivity 8060-1G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-04-20
LTD Date2022-05-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Aries1107741
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Aries1108800
Machine Tooled 4 Pin Half-Can Crystal Oscillator Socket
TE Connectivity8060-1G13
IC SOCKET, 3POS, 2.54MM; Available until stocks are exhausted Alternative available
TE Connectivity8058-1G23
Conn Transistor Socket SKT 3 POS Solder ST Thru-Hole
TE Connectivity8059-2G1
CONN, IC SOCKET, TRANSISTOR,3,CLOSED,8059 SERIES, PCB, STRAIGHT, COPPER ALLOY,3A
TE Connectivity1437504-4
IC Socket; 3; Beryllium Copper; -55 degC; 125 degC; 0.016 in.; Brass; Teflon;
TE Connectivity8058-1G32
Conn TR Socket SKT 8 POS Solder ST Thru-Hole
TE Connectivity2-1571552-3
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity2-1571552-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity2-1571552-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity1-1437535-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity / AMP8-1437537-2
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder

Descriptions

Descriptions of TE Connectivity 8060-1G4 provided by its distributors.

AMP FROM TE CONNECTIVITY 8060-1G4 TRANSISTOR SOCKET, 4 POSITION, THROUGH HOLE
TRANSISTOR SOCKET, 4 POSITION, THROUGH H; TRANSISTOR SOCKET, 4 POSITION, THROUGH HOLE; No. of Contacts: 4Contacts; Connector Type: TO-5 Socket; Pitch Spacing: 3.81mm; Product Range: 8060 Series; Row Pitch: -; Contact Material
Transistor Sockets and Adapters Product Highlights: Socket Terminal Style = Printed Circuit Terminal Configuration = Contact Lead Size Accepted = .41 mm 4 Terminals

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1437504-7