Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-640905-1

Quick Disconnect Terminal 14-16AWG F 22.9mm 7.62mm Tin Loose Piece

$ 0.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-640905-1.

TE Connectivity

Instruction Sheet1 page1 year ago
Datasheet120 pages15 years ago

JRH Electronics

Farnell

IHS

Sager Electronics

Inventory History

3 month trend:
-11.35%

CAD Models

Download TE Connectivity 8-640905-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.497
$ 0.273
$ 0.273
Stock
62,786
1,659,611
1,659,611
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
14 AWG
14 AWG
14 AWG
Mount
Free Hanging
Free Hanging
Free Hanging
Termination
Receptacle
Crimp, Receptacle
Crimp, Receptacle
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Brass
Brass
Brass
Color
Blue
Blue
Blue

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 8-640905-1 provided by its distributors.

Quick Disconnect Terminal 14-16AWG F 22.9mm 7.62mm Tin Loose Piece
TE Connectivity spring terminal Insulated spade terminal, PIDG FASTON .250series, Mother seat, 6.35 x 0.81mmconnector, Maximum wire gauge2mm²
Female Disconnect, 7.62Mm, 16-14Awg, Blu; Product Range:Pidg Faston Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:7.62Mm X 0.81Mm; Tab Size - Imperial:0.3" X 0.032"; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awgrohs Compliant: Yes |Te Connectivity Amp 8- 640905-1
RECEPT,PIDG FASTON 16-14 250 Quick Disconnect Terminal Type: Receptacle Insulation Option: Partially Insulated Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Receptacle Partially Insulated 16 – 14 AWG 1.04 – 2.62 mm² | Quick Disconnect | Part Number: 8-640905-1 | Internal Number: 8-640905-1 | Alias Number: AMPS-8-0640905-1 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8- 640905-1