What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 8-5530843-6

CONN SEC II 6 POS 100C/L, Card Edge Power Connectors | TE Connectivity 8-5530843-6
$ 3.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-5530843-6.

Electro Sonic

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

ShanghaiCT

JRH Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 8-5530843-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity7-5530843-5
CARD EDGE CONNECTOR, PLUG, 12POS; Connector Type:Card Edge; Series:Standard Edge
TE Connectivity7-5530843-6
CARD EDGE CONNECTOR, PLUG, 12POS; Connector Type:Card Edge; Series:Standard Edge
341 Series Board to Board Receptacle 0.100 in Through Hole Card Edge Connector
TE Connectivity5650118-3
Card Edge Connector, Dual Side, 1.78 mm, 12 Contacts, Through Hole Mount, Right Angle
341 Series 12 Position 2 Row 2.54 mm Pitch Female Dual Edge Card Edge Connector
.100" (2.54Mm) Pitch Card Edge Connector Rohs Compliant: Yes |Edac 395-012-520-202

Descriptions

Descriptions of TE Connectivity 8-5530843-6 provided by its distributors.

CONN SEC II 6 POS 100C/L, Card Edge Power Connectors | TE Connectivity 8-5530843-6
Card Edge Connector, 11 Contact(s), Straight, Solder Terminal, Black Insulator
Conn Card Edge F 12 POS 2.54mm Solder ST Thru-Hole
CONN, CARDEDGE, DUAL SIDE, 12 POS, TH; Card Edge Connector Type:Dual Side; Card Thickness:1.7mm; No. of Contacts:12 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Terminatio
Special Order: CONN SEC II 6 POS 100C/L Connector System: Board-to-Board Number of Positions: 12 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Connector & Contact Terminates To: Printed Circuit Board Board-to-Board 12 2.54 mm .1" | Card Edge Power Connector | Part Number: 8-5530843-6 | Internal Number: 8-5530843-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-5530843-6 .