Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-2176070-9

Res Thick Film 2512 47K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-2176070-9.

element14 APAC

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.54%

CAD Models

Download TE Connectivity 8-2176070-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-01-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity8-2176070-9
Res Thick Film 2512 47K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TNF4702U
Res Thick Film 2512 47K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2512FK-0747KL
Chip Resistor 47kΩ ±1% 1W ±100ppm/°C 2512 SMD 6.35mm × 3.1mm × 650μm
Fixed Resistor, Metal Glaze/Thick Film, 1W, 47000ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupAC2512FK-0747KL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 47kΩ 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity352151KFT
Res Thick Film 2512 51K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity 8-2176070-9 provided by its distributors.

Res Thick Film 2512 47K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 47000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2W Thick Film Resistors ±100ppm/℃ ±1% 47kΩ Chip Resistor - Surface Mount ROHS
2512 2W 47kR 1% Thick Film Power Chip Resistor, SMD
RESISTOR, THICK FILM, RES 47 KILOHMS, PWR-RTG 2 W, TOL 1%,SMT,2512,TCR 100 PPM/C, TR
47KΩ ±1% 2W ±100ppm/℃ 2512 SMD mount 6.3mm*3.2mm*650μm
3521 47K 1% 2W Resistance Value: 47K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 47K Ω Thick Film Power Resistor 1 % | Part Number: 352147KFT | Internal Number: 8-2176070-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 352147KFT