Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-1676970-8

Res Thin Film 0603 604 Ohm 0.1% 1/16W ±10ppm/C Molded SMD T/R

$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1676970-8.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages10 years ago
Datasheet16 pages19 years ago

Newark

Electro Sonic

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-29.56%

CAD Models

Download TE Connectivity 8-1676970-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity8-1676970-8
Res Thin Film 0603 604 Ohm 0.1% 1/16W ±10ppm/C Molded SMD T/R
TE ConnectivityRN73C1J576RBTDF
Res Thin Film 0603 576 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
TE ConnectivityRN73C1J590RBTDF
Fixed Resistor, Thin Film, 0.063W, 590ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRB07560RL
100mW Thin Film Resistor ±0.1% ±10ppm/℃ 560Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AEB6040V
Res Thin Film 0603 604 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 604ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity 8-1676970-8 provided by its distributors.

Res Thin Film 0603 604 Ohm 0.1% 1/16W ±10ppm/C Molded SMD T/R
Fixed Resistor, Thin Film, 0.063W, 604ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Resistor, thin film, SMD 1608, 604 Ω, 0.063 W, ±0.1 %, 8-1676970-8
RES, 604R, 0.1%, 0.063W, 0603, THIN FILM
Thin Film Resistors-SMD RN 0603 604R 0.1% 10PPM
604Ω ±0.1% 62.5mW ±10ppm/℃ 0603 SMD mount 1.55mm*800μm*550μm
RES, THIN FILM, 604R, 0.1%, 0.063W, 0603; Resistor Case Style: 0603 [1608 Metric]; Resistance: 604ohm; Product Range: RN73 Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Toler
Special Order: RN 0603 604R 0.1% 10PPM 1K RL Resistance Value: 604 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 604 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1J604RBTDF | Internal Number: 8-1676970-8 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1J604RBTDF