Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-1415075-1

Power Relay, 4Pdt, 6A, 240Vac, Din Rail; |Schrack Te Connectivity 8-1415075-1
$ 20.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1415075-1.

IHS

Datasheet5 pages2 years ago

Newark

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+4.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity9-1419111-8
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output
TE Connectivity4-1415075-1
Power Relay, 4Pdt, 230Vac, 6A, Din Rail; |Schrack Te Connectivity 4-1415075-1
TE Connectivity / AMP1-1415535-5
Power Relay 230VAC 6A 4PDT(76.9mm 27.2mm 78.3mm) DIN Rail
PanasonicHC4-H-AC240V
Power/Signal Relay, 4PDT, Momentary, 1200mW (Coil), AC Input, AC Output, Socket Mount
PanasonicHJ4-L-AC200V
Relays 200/220VAC 5A 4PDT (28x21.5x35.5)mm Plug-In General Purpose Relay
PanasonicHC4-HL-AC240V
Relays 220/240VAC 5A 4PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
TE Connectivity9-1419111-8
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output
TE Connectivity8-1415001-1
TE Connectivity 4PDT PCB mount Non-Latching Relay, 230V ac Coil, 6 A
Weidmuller1181100000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8921060000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, DIN-Rail Mount
Weidmuller8690160000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
TE Connectivity4-1415075-1
Power Relay, 4Pdt, 230Vac, 6A, Din Rail; |Schrack Te Connectivity 4-1415075-1

Descriptions

Descriptions of TE Connectivity 8-1415075-1 provided by its distributors.

Power Relay, 4Pdt, 6A, 240Vac, Din Rail; |Schrack Te Connectivity 8-1415075-1
Power/Signal Relay, 4 Form C, Momentary, 6A (Contact), AC Input, Panel Mount
Power Relay 230VAC 6A 4PDT(73.5mm 27mm 58mm) DIN Rail
Universal relay DINRail installation,threaded mounting 73.5mm*27mm*58mm
POWER RELAY, 4PDT, 6A, 240VAC, DIN RAIL; Contact Configuration: 4PDT; Coil Voltage: 230VAC; Contact Current: 6A; Product Range: PT Series; Relay Mounting: DIN Rail; Coil Type: Non Latching; Contact Voltage VAC: 240V; Relay Term
Special Order: PT5S7TD0 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 6 A General Purpose Power Relay AC Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: 8-1415075-1 | Internal Number: 8-1415075-1 | Alias Number: PT5S7TD0 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT5S7TD0