Weidmuller 8921060000

Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, DIN-Rail Mount
$ 27.066
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8921060000.

IHS

Datasheet2 pages17 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-01-31

Related Parts

Weidmuller1181100000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8690160000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller7940007637
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
TE Connectivity9-1419111-8
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output
TE Connectivity8-1415001-1
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC Output, Panel Mount
TE Connectivity4-1415075-1
Power Relay, 4Pdt, 230Vac, 6A, Din Rail; |Schrack Te Connectivity 4-1415075-1

Descriptions

Descriptions of Weidmuller 8921060000 provided by its distributors.

Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, DIN-Rail Mount
Electromechanical Relay 230VAC 19.465Ohm 6A 4PDT( (78.3mm 27.2mm 77mm)) Plug-In Relay
RCMKIT-I 230VAC 4CO LD. RIDERSERIES, Relays, No. of contacts: 4, CO contact with test button, AgNi 90/10, Rated control voltage: 230 V AC, Continuous current: 6 A, Screw connection GTIN (EAN): 4032248692293
Coil Resistance kOhm = 19.5 / Coil Type = AC / Contact Configuration = 4CO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Contact Material = AgNi / Series = RIDERSERIES RCI / Width mm = 27.2 / Coil Voltage - AC V = 230 / Relay Type = General Purpose / Length mm = 78.3 / Height mm = 77 / Switching Current A = 6 / Switching Capacity kVA = 1.5 / Switching Voltage - AC V = 240

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER