Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-1393211-9

Relay; E-Mech; Power; DPDT; 30A; Ctrl-V 12DC; Vol-Rtg 120/277AC; PCB Mnt; 8 Pin

$ 24.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1393211-9.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages23 years ago

RS (Formerly Allied Electronics)

Upverter

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-7.91%

CAD Models

Download TE Connectivity 8-1393211-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-1393211-3
15ms 15ms 30A 277V@AC 12V DPDT(2 Form C) 86Ω 140mA 277V(Nom) base mount 68.58mm*34.5mm*26.4mm
TE Connectivity9-1393211-3
15ms 15ms 30A 277V@AC 12V DPDT(2 Form C) 86Ω 140mA 277V(Nom) base mount 68.58mm*34.5mm*26.4mm
TE Connectivity3-1423008-5
Relay, 2 Form C (NO/NC), 12 V (DC), 86 Ω, 30 A, 600 V (AC), monostable, 3-1423008-5
Schneider Electric389FXBXC1-12D
Power Relay; General Purpose; DPDT; 25 A; 12VDC; Side Flange
TE Connectivity / AMP3-1393211-8
Power Relay 110/120VAC 40(NO)/3(NC)A DPDT(52.32x34.54x30.73)mm THT
Schneider ElectricW92S11D22D-24D
Enclosed Power Relay, DIN-Rail & Surface Mounted, DPDT, 24V DC, 8 Pins, 2 Poles

Descriptions

Descriptions of TE Connectivity 8-1393211-9 provided by its distributors.

Relay; E-Mech; Power; DPDT; 30A; Ctrl-V 12DC; Vol-Rtg 120/277AC; PCB Mnt; 8 Pin
PCB power relay [TE Connectivity] T92S11D12-12 PCB power relay
T92 Series 30 A DPDT 12 VDC PCB Mount General Purpose Power Relay
Power Relay 12VDC 30A DPDT(52.32mm 34.54mm 30.73mm) THT
Electromechanical Relay DPDT 30(NO)/3(NC)A 12VDC 86Ohm Through Hole
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.142A (Coil), 12VDC (Coil), 1700mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, DPDT, 277VAC, 28VDC, 40A; Contact Configuration:DPDT; Coil Voltage:12VDC; Contact Current:40A; Product Range:T92 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:277VAC; Relay Terminals:Solder RoHS Compliant: Yes
RELAY, DPDT, 12VDC, 30A; Relay Type:Power; Coil Voltage VDC Nom:12V; Contact Current Max:30A; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:28V; Coil Resistance:86ohm; Contact Configuration:DPDT; Coil Type:DC; Nom Operating Power:1.7W; Relay Mounting:Through Hole; External Height:30.73mm; External Width:34.54mm; External Depth:52.32mm
T92S11D12-12 Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 1700 mW Coil Resistance: 86 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 1700 mW 86 Ω | PCB Power Relay: 40 Amp & Monostable | Part Number: T92S11D12-12 | Internal Number: 8-1393211-9 | Alias Number: T92-S11D12 12 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T92S11D12-12
  • T92S11D12-12.