What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 796858-6

Conn Terminal Block F 6 POS 5mm Screw RA Panel Mount 15A/Contact
$ 7.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796858-6.

TE Connectivity

Datasheet245 pages5 years ago
Datasheet12 pages18 years ago
Datasheet109 pages19 years ago
Technical Drawing1 page25 years ago
Datasheet8 pages0 years ago

IHS

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-1.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Phoenix Contact1754520
Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 6; Screw; 4 kV
TE Connectivity796640-6
Conn Terminal Block F 6 POS 5mm Screw RA Cable Mount 15A/Contact
Phoenix Contact1792058
Terminal Block; Plug; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 6; Screw; 4 kV
Phoenix Contact1910393
PCB Terminal Block, Spring Cage, Plug, 5.0mm Pitch, 6 Positions
TE Connectivity282830-6
Conn Terminal Block F 6 POS 5mm Screw Straight/Right Angle Cable Mount 12A/Contact
TE Connectivity / AMP1546118-6
Conn Terminal Block F 6 POS 5mm Screw ST Cable Mount 15A/Contact

Descriptions

Descriptions of TE Connectivity 796858-6 provided by its distributors.

Conn Terminal Block F 6 POS 5mm Screw RA Panel Mount 15A/Contact
Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
PCB Terminal Blocks, Plug, Wire-to-Board, 6 Position, .197 in [5 mm] Centerline, 1 Row, Side Wire Entry Angle, 30 – 12 AWG Wire Size
TERMINAL BLOCK, PLUGGABLE, 6WAYS, 12AWG; Pitch Spacing: 5mm; No. of Positions: 6Ways; Conductor Area CSA: 3mm²; Wire Connection Method: Screw; Rated Current: 15A; Rated Voltage: 300V; Product Range: -; SVHC: No SVHC (27-Jun-2018
Special Order: 6 POS TERMI-BLOK PLUG RT ANGLE Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm Number of Rows: 1 Plug Wire-to-Board .197" 5 mm | PCB Terminal Block | Part Number: 796858-6 | Internal Number: 796858-6 | .197" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796858-6 .