What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1792058

Terminal Block; Plug; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 6; Screw; 4 kV
$ 5.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1792058.

IHS

Datasheet4 pages7 years ago

Phoenix Contact

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+1796%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity796640-6
Conn Terminal Block F 6 POS 5mm Screw RA Cable Mount 15A/Contact
Phoenix Contact1754520
Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 6; Screw; 4 kV
Phoenix Contact1934900
Terminal Block; Printed Circuit; 10 A; 250 V; 5 mm; 6; 5 mm; Screw Connection
Phoenix Contact1883080
Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282856-6
Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 24A/Contact

Descriptions

Descriptions of Phoenix Contact 1792058 provided by its distributors.

Terminal Block; Plug; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 6; Screw; 4 kV
Conn Pluggable Terminal Block PL 6 POS 5mm Screw RA 12A Cardboard
Avnet Japan
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,MVSTBR2,5/6-ST,PCBplug connector,Conn Terminal Block F 6 POS 5mm Screw ST Cable Mount 12A
Terminal Connector Plug Female 12A 250V 6-Pos. - MVSTBR25/6-ST
COMBICON SERIES PLUG IN VERTICAL TO CONDUCTOR AXIS FACING SMOOTH WALL 6POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.0MM PITCH 25MM LENGTH
Terminal Block, Pluggable, 6Pos, 12Awg; Pitch Spacing:5Mm; No. Of Positions:6Positions; Wire Size Awg Min:30Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:12A; Rated Voltage:320V Rohs Compliant: Yes |Phoenix Contact MVSTBR 2,5/ 6-ST
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: MVSTBR 2,5/..-ST, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 90 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MVSTBR 2,5/ 6-ST