TE Connectivity 284507-3

Terminal Block Pluggable, 3 Position, 30; |Buchanan Te Connectivity 284507-3
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 284507-3.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet109 pages19 years ago
Datasheet12 pages18 years ago
Technical Drawing1 page15 years ago
Datasheet8 pages0 years ago

element14 APAC

IHS

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
+0.13%

CAD Models

Download TE Connectivity 284507-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity284506-3
Conn PC Board Terminal Block Plug 3 POS 3.5mm Right Angle Through Hole 11A
TE Connectivity284513-3
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity284517-3
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Phoenix Contact1852189
Modular Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1984316
Conn Terminal Block Terminal Block PL 2 POS 3.5mm RA Cable Mount 8A Cardboard

Descriptions

Descriptions of TE Connectivity 284507-3 provided by its distributors.

Terminal Block Pluggable, 3 Position, 30; |Buchanan Te Connectivity 284507-3
Modular Terminal Block, 11A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block PL 3 POS 3.81mm Solder RA Cable Mount 11A/Contact
TERMINAL BLOCK PLUGGABLE, 3 POSITION, 30-14AWG; Pitch Spacing:3.81mm; No. of Positions:3Positions; Wire Size AWG Min:30AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:2mm²; Wire Connection Method:Screw; Rated Current:11
3 POS TERMI-BLOK PLUG STAC 3,8 Number of Positions: 3 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .15 in Centerline (Pitch): 3.81 mm PCB Terminal Block | 3 Plug Wire-to-Board .15" | Part Number: 284507-3 | Internal Number: 284507-3 | .15" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2845073