TE Connectivity 794196-1

Combination Line Connector, 10 Contact(s), Female, Crimp Terminal, Plug
$ 1.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794196-1.

IHS

Datasheet6 pages2 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Farnell

Inventory History

3 month trend:
+42.74%

CAD Models

Download TE Connectivity 794196-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-04-01
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

TE Connectivity770580-1
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity794781-1
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity794821-1
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
Connector Wire to Board Header 10 Position 4.2mm Solder Straight Thru-Hole Tray
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Pin Header, 10 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT

Descriptions

Descriptions of TE Connectivity 794196-1 provided by its distributors.

Combination Line Connector, 10 Contact(s), Female, Crimp Terminal, Plug
Latch Lock,Plug 2 10pin Male or Female Crimping Natural color wire mounting,free hanging,Through hole mounting 26.97mm(Length)*17.25mm(height)
HOUSING, 2ROW, 10WAY; Product Range: Mini Universal MATE-N-LOK 2 Series; Gender: Plug; No. of Positions: 10Ways; Pitch Spacing: 4.14mm; For Use With: Mini-Universal MATE-N-LOK Connectors; SVHC: No SVHC (15-Jan-2019); Approval
10P MINI UMNL2 PLUG HSG UL94V0 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Board Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 794196-1 | Internal Number: 794196-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty