TE Connectivity 794036-1

Rectangular Power Connector, 4 Contact(s), Female, IDC Terminal, Plug
$ 1.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794036-1.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet1 page19 years ago
Datasheet134 pages18 years ago

Master Electronics

IHS

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 794036-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-02-23
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity770156-4
Commercial Mate-N-Lok 4 Position Pre-Tin 20 AWG Free Hanging IDC Connector
TE Connectivity770156-3
Connector, Soft Shell; 250 VAC; 13 A; 4; 0.084 in.; 0.095 in.; Nylon; 0.200 in.
TE Connectivity / AMP770156-2
Conn IDC Connector SKT 4Power POS 5.08mm IDT ST Cable Mount Bag
TE Connectivity / AMP794036-3
Plug 22 AWG 5.08mm 4-Pin Tin Red IDC Wire Mount Free Hanging TH 20.93mm L × 16.33mm H
TE Connectivity770156-5
Connector IDC Connector PL 4 POS 5.08mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 794036-1 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, IDC Terminal, Plug
18 AWG Plug 5.08mm 1 4pin Tin Orange IDC Wire Mount Free Hanging TH 20.93mm L × 16.33mm H
Conn MATE-N-LOKConnector PL 4 POS 5.08mm IDT RACable Mount Bag
.200 Centerline, 250 V, 13 A max.
Pin & Socket Connectors 04P CMNL PLUG ASSY I
Mate-N-Lok 4 Position Free Hanging Header
PLUG & SOCKET CONN, PLUG, 4POS, 5.08MM;
794036-1, TE CONNECTIVITY/AMP BRAND
4P CMNL IDC PLUG 18AWG ORG V0; Product Range: Commercial MATE-N-LOK Series; No. of Contacts: 4Contacts; Gender: Plug; Pitch Spacing: 5.08mm; Contact Termination Type: IDC / IDT; No. of Rows: 1 Row; Connector Mounting: Cable Mou
4P CMNL IDC PLUG 18AWG ORG V0 Number of Positions: 4 Connector & Housing Type: Plug Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization 4 Plug Connector Assembly With | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 794036-1 .