Molex 172258-1008

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172258-1008.

Molex

Datasheet2 pages9 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.38%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-04-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-06-10
LTD Date2020-09-10

Related Parts

TE Connectivity1586019-8
Rectangular Connector Housings; 1586019-8; TE CONNECTIVITY; 2; 8; Natural; Straight
TE Connectivity1969597-8
Combination Line Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1969614-8
Combination Line Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 172258-1008 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Ultra-Fit Receptacle Housing, 3.50mm Pitch, Dual Row, 8 Circuits, Black, Glow-Wire Capable
RECEPTACLE HOUSING, 8POS, 2ROW, NYLON; Product Range:Ultra-Fit 172258 Series; No. of Positions:8; Pitch Spacing:3.5mm; For Use With:MOLEX Ultra-Fit 172253 Series Socket Crimp Terminals
CONNECTOR, RCPT, 8POS, 2ROW, 3.5MM; Pitch Spacing: 3.5mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: Ultra-Fit 172258 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: -; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172258-1008.
  • 1722581008