TE Connectivity 776286-1

Connector Housing, AMPSEAL, Plug, 8 Ways, 4 mm, AMPSEAL Series Socket Contacts
$ 3.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776286-1.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Electro Sonic

Farnell

TME

Inventory History

3 month trend:
+1.06%

CAD Models

Download TE Connectivity 776286-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-01-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity776286-2
Automotive Connector Housing, AMPSEAL, Receptacle, 8 Ways, AMP AMPSEAL Series Socket Contacts
TE Connectivity776275-1
TE Connectivity 776275-1 AMPSEAL Header 8POS PIN DIA 1.3 180DEG SLDR
TE Connectivity1-776275-1
Conn Shrouded Header (4 Sides) HDR 8 POS 4mm Solder ST Thru-Hole
EatonSMS9P1
Cable plug without strain relief hood | Souriau-Sunbank by Eaton SMS9P1
Cable plug with integrated strain relief | Souriau-Sunbank by Eaton SMS9PDH1
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 776286-1 provided by its distributors.

Connector Housing, AMPSEAL, Plug, 8 Ways, 4 mm, AMPSEAL Series Socket Contacts
CONN PLUG HSG 8POS AMPSEAL / 8 Rectangular Connectors - Housings Plug Black
TE Connectivity 776286-1 AMPSEAL Connector Plug 8Pos Female Shrouded Black
Plug & Socket Housing, Plug, 8 Position, Pbt, Black; Product Range:Ampseal Series; Gender:Plug; No. Of Positions:8Positions; Pitch Spacing:4Mm; For Use With:Ampseal Auto Header Assembly System & Socket Contacts; Contact Gender:Socketrohs Compliant: Yes |Te Connectivity 776286-1.
8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 Nominal Voltage Architecture: 12 V Number of Positions: 8 Connector & Housing Type: Plug Connector System: Wire-to-Board Wire-to-Panel Mating Pin Diameter: 1.3 mm Ampseal Receptacle Housing | 12 V 8 Plug Wire-to-Board | Part Number: 776286-1 | Internal Number: 776286-1 | 1.3 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 776286-1.