Eaton SMS9PDH1

Cable plug with integrated strain relief | Souriau-Sunbank by Eaton SMS9PDH1
$ 3.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS9PDH1.

IHS

Datasheet1 page22 years ago
Datasheet1 page0 years ago

Newark

element14 APAC

Mouser

Inventory History

3 month trend:
+13.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

EatonSMS9P1
Cable plug without strain relief hood | Souriau-Sunbank by Eaton SMS9P1
TE Connectivity1-967626-1
TE Connectivity Automotive connector male plug, Timerseries, 9road, 3line
TE Connectivity1-967626-4
TE Connectivity Automotive Connector Housing, Timer Series, 9 Pos, 3 Rows, Insert Mount
TE Connectivity172169-1
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
Straight boardmount with long PCB male contacts (Gold & Tin plating)
Rectangular Power Connector, 9 Contact(s), Male and Female, Solder Terminal, Plug

Descriptions

Descriptions of Eaton SMS9PDH1 provided by its distributors.

Cable plug with integrated strain relief | Souriau-Sunbank by Eaton SMS9PDH1
Conn, Rectangular, Housing, Plug, 9Pos; |Souriau-Sunbank / Eaton SMS9PDH1
Combination Line Connector, 9 Contact(s), Male, Crimp Terminal, Plug
Souriau Connector Housing, 9 Pos, 3 Rows
CABL PLUG W.STRAIN RELIEF HOOD
CONNECTORS, RECTANGULAR, PLUG, SMS; Product Range:-; Gender:Plug; No. of Positions:9Ways; Pitch Spacing:-; For Use With:TRIM TRIO Removable Snap-lock Pin Contacts; SVHC:No SVHC (17-Dec-2015); Colour:Black; Flammability Rating:UL94V-2; Material:Polyamide; Operating Temperature Max:105°C; Operating Temperature Min:-55°C
Positions = 9 / Rows = 3 / Pitch mm = 5.08 / Contact Gender = Plug / Gender = Plug / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-2 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 15 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS9PDH1.