TE Connectivity 776273-4

Heavy Duty Connector Base, Cable Mount, AMP AMPSEAL 16 Series Contacts
$ 4.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776273-4.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet1 page0 years ago

Sager Electronics

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.15%

CAD Models

Download TE Connectivity 776273-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-06-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity776273-1
Automotive Connector Housing, AMPSEAL, Plug, 14 Ways, AMPSEAL Series Socket Contacts
TE Connectivity776273-2
Socket, unequipped, 14 pole, straight, 3 rows, natural, 776273-2
TE Connectivity776273-5
TE Connectivity 776273-5 Automotive Connectors Female Shrouded Blue 14POS
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 776273-4 provided by its distributors.

Heavy Duty Connector Base, Cable Mount, AMP AMPSEAL 16 Series Contacts
TE Connectivity Automotive connector housing Automotive connector male plug, AMPSEALseries, 14road, 3line, Cable installation installation
characteristics Operating voltage (VAC): 250 Nominal voltage architecture (V): 12, 24, 42, 48, 80, 90, 125, 240Characteristics of the body Body Material
RECTANGULAR POWER HOUSING, PLUG, CABLE; Product Range: AMPSEAL Series; Connector Mounting: Cable Mount; Rectangular Shell Size: -; For Use With: AMPSEAL 16 Series Contacts; Connector Body Material: PBT (Polybutylene Terephtha
14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4 Nominal Voltage Architecture: 250 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Mating Pin Diameter: 1.3 mm Mating Pin Diameter: .051 in Ampseal Receptacle Housing | 250 V Housing for Female Terminals Wire-to-Board 1.3 mm | Part Number: 776273-4 | Internal Number: 776273-4 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty