TE Connectivity 776273-1

Automotive Connector Housing, AMPSEAL, Plug, 14 Ways, AMPSEAL Series Socket Contacts
$ 3.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776273-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet1 page0 years ago

Sager Electronics

Electro Sonic

Factory Futures

TE Connectivity

Inventory History

3 month trend:
+80.04%

CAD Models

Download TE Connectivity 776273-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity776262-4
DEUTSCH AMPSEAL 14 Position 3 Row 4 mm Pitch Vertical Header Connector
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity776267-1
Rectangular Power Connector, 14 Contacts, AMPSEAL, PCB Mount, Through Hole, 4 mm, Header
TE Connectivity776262-5
DEUTSCH Connector Header Panel Mount Through Hole 14 position 0.157 (4.00mm)"
2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 12 Circuits, 12 Female Terminals

Descriptions

Descriptions of TE Connectivity 776273-1 provided by its distributors.

Automotive Connector Housing, AMPSEAL, Plug, 14 Ways, AMPSEAL Series Socket Contacts
PLUG & SOCKET HOUSING, PLUG, 14 POSITION, PBT, BLACK; Product Range: AMPSEAL Series; Gender: Plug; No. of Positions: 14Positions; For Use With: AMPSEAL and AMPSEAL 16 Series Connectors; IP Rating: IP67, IP69K; Voltage Rating:
14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 Nominal Voltage Architecture: 250 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Mating Pin Diameter: 1.3 mm Mating Pin Diameter: .051 in Ampseal Receptacle Housing | 250 V Housing for Female Terminals Wire-to-Board 1.3 mm | Part Number: 776273-1 | Internal Number: 776273-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 776273-1.