TE Connectivity 775210-000

Heat Shrink Tubing Shielded Polyvinylidene Fluoride Transparent Blue
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 775210-000.

TE Connectivity

Datasheet6 pages1 year ago
Technical Drawing1 page15 years ago
Technical Drawing1 page9 years ago

IHS

Farnell

Electro Sonic

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2017-09-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity34150
Ring Terminal, 1/4 in Stud Size, 16 AWG, 600 V, Vinyl Insulated, Red
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel
Connector Contact Female 1 Position Crimp Straight Cable Mount Reel
TE Connectivity928930-2
TE Connectivity 928930-2 JTIMER Terminal Female 20-17AWG Reel of 4000
KK® 254 Crimp Terminal, 22-30 AWG, Reel, Gold (Au), Nickel (Ni) Under Plating
TE Connectivity928794-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy

Descriptions

Descriptions of TE Connectivity 775210-000 provided by its distributors.

Heat Shrink Tubing Shielded Polyvinylidene Fluoride Transparent Blue
TE Connectivity 775210-000 Solder Sleeves Shield Tubing S01-03-R Durable
Cable accessories Solder Sleeve Shield Terminator Transparent Blue Polyvinylidene Fluoride
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYVINYLIDENE FLUORIDE, 4.32 ID Before Shrink, 2:1 Shrink Ratio, BLUE
TERMINAL, SOLDER SLEEVE, 4.3MM, BLUE; Co; TERMINAL, SOLDER SLEEVE, 4.3MM, BLUE; Connector Type:Solder Sleeve; Series:S01 Series; Insulator Color:Blue; Termination Method:Solder; Insulator Material:PVDF (Polyvinylidene Fluoride)
S01-03-R Operating Temperature (Max):150 °C;Expanded Inside Diameter (Min):4.3 mm;Expanded Inside Diameter (Min):.17 in;Recovered Inside Diameter (Max):.085 in;Recovered Inside Diameter (Max):2.15 mm Solder Sleeve Shield Terminator | Max Temp: 150 °C 4.3 mm | Alias Number: 2-1196036-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 775210-000 .
  • M83519/1-3 (SO1-03-R)