TE Connectivity 770987-3

Connector, Soft Shell; Pin; Mini-Universal MATE-N-LOK; 9.5 A; 600 VAC; Brass
$ 0.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770987-3.

TE Connectivity

Datasheet8 pages1 year ago
Technical Drawing1 page13 years ago
Datasheet134 pages18 years ago
Instruction Sheet7 pages7 years ago
Datasheet20 pages15 years ago
Datasheet12 pages15 years ago
Datasheet3 pages15 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+22.06%

CAD Models

Download TE Connectivity 770987-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.535
$ 0.396
Stock
90,488
358,073
Authorized Distributors
6
6
Connector Type
Pin
Pin
Gender
Male
Male
Fuse
-
-
Current Rating
9.5 A
9.5 A
Orientation
Straight
Straight
Mount
Cable
Cable
Contact Plating
Gold
Gold, Tin

Supply Chain

Country of OriginUSA
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
Molex Tin-Plated Crimp Terminal, Male Contact, STANDARD .093" Series, Max 2mm², Min 0.5mm²
Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole (Color may vary)

Descriptions

Descriptions of TE Connectivity 770987-3 provided by its distributors.

Connector, Soft Shell; Pin; Mini-Universal MATE-N-LOK; 9.5 A; 600 VAC; Brass
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
TE Connectivity 770987-3 Mini Pin Connector Female Unshrouded 22-18 AWG
CONTACT, PIN, 22-18AWG, CRIMP; Product Range:Mini Universal MATE-N-LOK Series; Contact Gender:Pin; Contact Termination Type:Solder; Wire Size AWG Max:18AWG; Contact Plating:Gold Plated Contacts; Wire Size AWG Min:22AWG 2
MINI UMNL PIN 22-18 AWG AU LP Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin-Lead Wire Size: 22 – 18 AWG Operating Voltage: 600 VAC Gold (Au) Pin Tin-Lead 22 – 18 AWG | Connector Contact | Part Number: 770987-3 | Internal Number: 770987-3 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty