TE Connectivity 770678-1

Accessory Type = Seal Plug / Suitable for = Ampseal Housings / Accessory Colour = White
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770678-1.

Sager Electronics

Datasheet1 page15 years ago
Technical Drawing1 page7 years ago

TE Connectivity

IHS

Electro Sonic

Newark

Inventory History

3 month trend:
-12.01%

CAD Models

Download TE Connectivity 770678-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
Connector Wire to Board Header 2 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
CONN CMC BLIND PLUG 1.5MM / Connector Polarizing Device (Key, Plug, Post) For CMC Connectors
TE Connectivity1-1123722-3
Heavy Duty Connector Base, Economy Power, Panel Mount, AMP Economy Power Series Contacts
Blind Plug, 64325 Series, CMC, Molex CMC 64318, 64319, 64320, 64321, 64326 Series Connectors
TE Connectivity1586314-1
Connector Accessory, 0.06in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity 770678-1 provided by its distributors.

Accessory Type = Seal Plug / Suitable for = Ampseal Housings / Accessory Colour = White
SEAL, CONTACT, PLUG, AMPSEAL; Accessory Type: Seal Plug; For Use With: AMPSEAL Automotive Plug Connector & Header Assemblies; Product Range: -; SVHC: No SVHC (27-Jun-2018)
SEAL PLUG, AMPSEAL Connector Seal & Plug Type: Sealing Plug Primary Product Color: Natural Primary Product Material: Nylon 6/6 Contains Lubricant: No Sealing Plug Natural Nylon 6/6 | Connector Seal & Cavity Plug | Part Number: 770678-1 | Internal Number: 770678-1 | Alias Number: EG9736-000 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770678-1.