TE Connectivity 770585-1

Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Plug
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770585-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Newark

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-28.26%

CAD Models

Download TE Connectivity 770585-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity770583-1
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity770584-1
Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity770582-1
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Plug
CONN HEADER VERT 20POS 4.2MM / Connector Header Through Hole 20 position 0.165" (4.20mm)
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 770585-1 provided by its distributors.

Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity 770585-1 Universal MATE-N-LOK Plug Connector Male Unshrouded 20P
Mate-N-Lok Connector Plug, 20 Position, 4.14Mm; Product Range:Mini Universal Mate-N-Lok Series; Gender:Plug; No. Of Positions:20Positions; Pitch Spacing:4.14Mm; For Use With:Mini-Universal Mate-N-Lok Connectors Rohs Compliant: Yes |Amp Te Connectivity 770585-1.
20P MINI UMNL PLUG HSG Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 770585-1 | Internal Number: 770585-1 | TE Connectivity | MATE-N-LOK
Pin housing Temperature range: -20 ... 105 °C Colour: Natural Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Double Row / Accepts Male or Female Contacts / Straight Gender of housing: Male Housing Material: Polyamide (PA 66) Insulation resistance: 1000 MOhm Pitch: 4.14 mm Series: MATE-N-LOK Poles: 20 Rated voltage: 600 V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770585-1.