Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 770146-5

Connector Accessory, 0.11in Min Cable Dia, 0.15in Max Cable Dia, Contact, Brass

$ 0.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770146-5.

IHS

Datasheet6 pages2 years ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+278%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity170366-3
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
Molex Tinned crimping terminal Female terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²
Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 770146-5 provided by its distributors.

Connector Accessory, 0.11in Min Cable Dia, 0.15in Max Cable Dia, Contact, Brass
Receptacle, 0.205-0.79 mm², AWG 24-18, crimp connection, gold-plated, 770146-5
Power Connector, Crimp, Gold Plated, 18-24 AWG, Press-Fit, 19.81mm L × 6.1mm H
Contact, Socket, 24-18Awg, Crimp; Produc |Te Connectivity Amp 770146-5
Connector Contact, 18 AWG, 600/250 V AC, Crimp Termination Only
SOLIS SP SPD22-16COM22-18MIL884 | TE Connectivity 770146-5
.1980.2 .250 Centerline 250 V 13 A max.
Pin & Socket Connectors 093CPS SKT 24-18 BR/AU
Contact SKT Crimp ST Cable Mount 18-24AWG Bag
Soft Shell 24-18 AWG Crimp Socket Contact
CONN SOCKET 18-24AWG CRIMP GOLD
CONTACT, SOCKET, 24-18AWG, CRIMP; Series; CONTACT, SOCKET, 24-18AWG, CRIMP; Series:Commercial 0.093"; For Use With:.093" Commercial Pin and Socket Connectors; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Gold; Contact Termination:Crimp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty