TE Connectivity 770145-1

Pin Contact Crimp Contact 20 AWG Min 14 AWG Max 3.56mm Wire Insulation Dia 13A
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770145-1.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet7 pages14 years ago
Datasheet6 pages15 years ago

Farnell

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-29.81%

CAD Models

Download TE Connectivity 770145-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1998-06-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
TE Connectivity350690-1
Universal MATE-N-LOK 350690-1 Pin Contact Crimp Contact 24 AWG Min 18 AWG Max 2.13 mm 600V AC
Molex Tin-Plated Crimp Terminal, Male Contact, STANDARD .093" Series, Max 2mm², Min 0.5mm²
TE Connectivity171636-1
Rectangular Connector Contacts; 171636-1; TE CONNECTIVITY; Tin; Crimp; 16 AWG; 20 AWG
TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
Molex Tin-Plated Crimp Terminal, Male Contact, Micro-Fit 3.0 Series, Max 0.5mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 770145-1 provided by its distributors.

Pin Contact Crimp Contact 20 AWG Min 14 AWG Max 3.56mm Wire Insulation Dia 13A
.093 Soft-Shell Pin & Socket, Contacts(Pre-Tinned Brass), Pin, for 20-14 AWG
Connector Contact, 14 AWG, 600/250 V AC, Crimp Termination Only
Contact, Pin, Crimp, 20-14Awg; |Te Connectivity Amp 770145-1
Connector Accessory, 0.14in Max Cable Dia, Contact, Brass
TE Connectivity Tin-Plated Crimp Terminal, Male Contact, .093 Commercial Series, Max 2mm², Min 0.5mm²
Contact PIN Crimp ST Cable Mount 14-20AWG Bag
Pin&Socket Connectors PIN CONTACT 20/14AWG
TE Male Pin for 20-14 AWG (Loose Piece)
CONTACT, PIN, 20-14AWG, CRIMP; Product R; CONTACT, PIN, 20-14AWG, CRIMP; Product Range:Commercial 0.093" Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:14AWG; Contact Plating:Tin Plated Contacts; Wire Size AWG Min:20AWG; Contact Material:Brass
.093 COMM P&S PIN PTPBR LP Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 20 – 14 AWG Operating Voltage: 600 VAC 250 VAC Tin (Sn) Pin Pre-Tin 20 – 14 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770145-1.