TE Connectivity 770076-1

Connector, Shell; 250 VAC; 13 A (Max.); 4; Receptacle; Nylon; Natural; In-Line
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770076-1.

IHS

Datasheet6 pages2 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.31%

CAD Models

Download TE Connectivity 770076-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity770071-1
Connector, Shell; 250 VAC; 13 A (Max.); 3; Receptacle; Nylon; Natural; In-Line
TE Connectivity1-480703-0
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing Power Receptacle 4 Position 3.68 mm Straight Cable Mount Bag
TE Connectivity1-480703-1
Locking Receptacle, 4-Pin, Slide Lock, Male/Female, Crimp, Brown, Push-In, Snap-In, Panel Mount
Connector Housing, Receptacle, 4 Contacts, 1 Row, 3.96 mm, 5195 Series, Nylon, SPOX, Natural
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 770076-1 provided by its distributors.

Connector, Shell; 250 VAC; 13 A (Max.); 4; Receptacle; Nylon; Natural; In-Line
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Plug & Socket Housing, Receptacle, 4 Position, 5.03Mm; Product Range:Commercial 0.093" Series; Gender:Receptacle; No. Of Positions:4Positions; Pitch Spacing:5.03Mm; For Use With:0.093" Commercial Pin And Socket Contacts Rohs Compliant: Yes |Te Connectivity Amp 770076-1
04P .093 COMM P&S RECPT HSG Number of Positions: 4 Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Panel Standard Rectangular Connector | 4 Receptacle Housing Crimp | Part Number: 770076-1 | Internal Number: 770076-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty