Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 09-50-7041

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-7041.

element14 APAC

Datasheet2 pages10 years ago

Molex

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
-8.51%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

3.96mm Pitch KK Crimp Housing, Female, Friction Ramp, 4 Circuits, Natural
TE Connectivity3-640428-4
CONN RCPT 4POS IDC 22AWG TIN / 4 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Connector Housing, Receptacle, 4 Contacts, 1 Row, 3.96 mm, 5195 Series, Nylon, SPOX, Natural
TE Connectivity3-643817-4
CONN RCPT 4POS IDC 18AWG TIN / 4 Position Rectangular Receptacle Connector IDC Tin 18 AWG
TE Connectivity3-643818-4
MTA-156 CONNECTOR TIN, 04P MTA156 CONN ASSY 20AWG YEL | TE Connectivity 3-643818-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 09-50-7041 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 4 Contacts, 1 Row, 3.96 mm, 2139 Series, Nylon, KK 396, Natural
Connector, RCPT, 4POS, 1ROW, 3.96mm; Pitch Spacing:3.96mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:KK 396 2139 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (27-Jun-2018); For Use With:2478, 2578 Series Crimp Contacts; No. of Positions:4Ways

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009507041
  • 009507041
  • 09-50-7041.
  • 09-50-7041..
  • 0950-7041
  • 09507041
  • 9507041