Molex 09-50-1041

Connector Housing, Receptacle, 4 Contacts, 1 Row, 3.96 mm, 5195 Series, Nylon, SPOX, Natural
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-1041.

Sager Electronics

Datasheet1 page4 years ago
Datasheet1 page5 years ago

Molex

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-7.01%

CAD Models

Download Molex 09-50-1041 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
3.96mm Pitch KK Crimp Housing, Female, Friction Ramp, 4 Circuits, Natural
TE Connectivity3-640428-4
CONN RCPT 4POS IDC 22AWG TIN / 4 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-643817-4
CONN RCPT 4POS IDC 18AWG TIN / 4 Position Rectangular Receptacle Connector IDC Tin 18 AWG
TE Connectivity3-643818-4
MTA-156 CONNECTOR TIN, 04P MTA156 CONN ASSY 20AWG YEL | TE Connectivity 3-643818-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 09-50-1041 provided by its distributors.

Connector Housing, Receptacle, 4 Contacts, 1 Row, 3.96 mm, 5195 Series, Nylon, SPOX, Natural
Connector Housing Receptacle 4 Position 3.96mm Crimp Straight Cable Mount Bag
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
CONN HOUSING, RCPT, 4POS, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:SPOX 5195 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009501041
  • 009501041
  • 09-50-1041.
  • 0950-1041
  • 09501041
  • 9501041