TE Connectivity 749806-8

Conn D-sub Cable Socket 15POS Str HDP-20SERIES Crimpsnap 24-20AWG Shielded Kit
$ 11.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 749806-8.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet4 pages1 year ago
Datasheet4 pages2 years ago

Sager Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.31%

CAD Models

Download TE Connectivity 749806-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-04-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity205205-7
D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20, Receptacle, Steel Body
Amphenol164X11779X
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Hole .115-.125
ITT / CannonDAU15S
Connector, D Sub, Receptacle, 15 Positio; |Itt Cannon DAU15S
TE ConnectivityM24308/2-2F
D Sub Connector Housing, 15 Ways, D Sub, DA, Amplimite 109 Series, Receptacle, Steel Body
TE Connectivity5747539-1
Conn D-Subminiature SKT 15 POS 2.76mm Crimp ST Cable Mount 15 Terminal 1 Port Loose
HARTING Elektronik09670154715
Conn D-Sub F 15 POS SolderCup ST Panel Mount 15 Terminal 1 PortCarton

Descriptions

Descriptions of TE Connectivity 749806-8 provided by its distributors.

CONN D-SUB CABLE SOCKET 15POS STR HDP-20SERIES CRIMPSNAP 24-20AWG SHIELDED KIT
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Locking, Receptacle
Conn D-Subminiature RCP 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Bulk
D SUB CONNECTOR, STANDARD, 15 POSITION, RECEPTACLE; No. of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Crimp; D Sub Shell Size:DA; Product Range:AMPLIMITE HDP-20 Series; Connector Body Material:Metal
The shell size is 2 Of D-Sub Crimp socket connectors use 20 No. socket terminal,For cable-to-cable applications,have 15 pins。For signal circuit applications,The operating temperature range is -55-105℃。
KIT, HDP-20,RCPT,SIZE 2, 15 PO Number of Positions: 15 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 2 Ampseal Header | 15 Receptacle Cable-to-Cable Panel Mount | 2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty