TE Connectivity 749069-2

Conn D-Sub SKT 26 POS 1.27mm Solder ST Thru-Hole 26 Terminal 1 Port Tube
$ 5.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 749069-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2026-07-09
LTD Date2026-07-09
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP787082-2
PCB D-Sub Receptacle, AMPLIMITE, 1.27mm Pitch, Right Angle, -55°C to 105°C
TE Connectivity1761028-1
Connector High Density D-Sub SKT 26 POS 1.27mm Solder RA Thru-Hole 26 Terminal 1 Port Tube
TE Connectivity5747846-6
CONN D-SUB RCPT 25POS R/A SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09663516512
D-SUB 25 POLE FEMALE STRAIGHT D Subminiature Connector, 25 Contact(s), Female, Solder Terminal
HARTING Elektronik09683535612
D-Sub Standard Female connector U.S. Footprint Wave soldering termination Rated current 6.5A
HARTING Elektronik09663527611
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.76MM PITCH

Descriptions

Descriptions of TE Connectivity 749069-2 provided by its distributors.

Conn D-Sub SKT 26 POS 1.27mm Solder ST Thru-Hole 26 Terminal 1 Port Tube
Telecom and Datacom Connector, 26 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle
PCB D-Sub Receptacle, AMPLIMITE Series, 1.27mm Pitch, Vertical PCB Mount, Signal Circuit, -55°C to 105°C
D-Sub High Density Connectors RECEPTACLE 24 POS
CONN D-TYPE RCPT 26POS VERT SLDR
.050 Series Board Mount Connectors
TE Connectivity 749069-2 D-Sub连接器
RS APAC
D SUB CONNECTOR, RCPT, 26POS, TH; No. of Contacts:26Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DA; Product Range:AMPLIMITE 0.50 Series; Connector Body Material:Carbon Steel Body; Conta

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 749069-2 .