TE Connectivity 747784-8

TE Connectivity D-Sub Connector Accessory, AMPLIMITE Series
$ 3.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 747784-8.

Farnell

Datasheet4 pages2 years ago
Datasheet1 page21 years ago

Newark

TE Connectivity

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-47.88%

CAD Models

Download TE Connectivity 747784-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity5205980-1
TE Connectivity Screw Retainer D-Sub Connector Accessory, HDF/HDP/HDE Series
TE Connectivity5205980-4
TE Connectivity Screw Terminal D-Sub Connector Accessory, AMPLIMITE Series
TE Connectivity5745647-1
Connector Accessories Retainer Straight Stainless Steel Zinc Kit
ITT / CannonD20419
Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium
ITT / CannonD20419-18
Connector Accessories Male Screw Lock Steel Trivalent Chromate Over Zinc Finish
HARTING Elektronik09670019965
Harting D Sub Male Screw lock M3 with plast - 09670019965

Descriptions

Descriptions of TE Connectivity 747784-8 provided by its distributors.

TE Connectivity D-Sub Connector Accessory, AMPLIMITE Series
Connector Accessories Screw Straight Stainless Steel Automotive Package
D SUB JACK SCREW, 48.77MM, 4-40 UNC-2A; Product Range: AMPLIMITE HDP-20 Series; Screw Length: 48.77mm; Thread Size - Metric: -; Thread Size - Imperial: 4-40; SVHC: No SVHC (27-Jun-2018)
JACKSCREW KIT,4-40, BULK Connector Hardware Accessory Type: Male Jackscrew Primary Product Material: Stainless Steel Hardware Accessory Function: Latching, Locking & Retention Male Jackscrew Stainless Steel Latching, Locking & Retention | Connector Hardware | Part Number: 747784-8 | Internal Number: 747784-8 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 747784-8.
  • 747784-8..