Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 726387-2

Crimp Tab Terminal, Uninsulated, Tin Over Copper Plated, Right Angle, 6.3X0.8MM
$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 726387-2.

Farnell

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+4.99%

CAD Models

Download TE Connectivity 726387-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-726389-2
Tab Terminal, Right Angle, 4.8X0.8Mm, pcb; |Te Connectivity Amp 1-726389-2
Keystone4907
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Keystone4904
Brass Tin Plate Horizontal PC Quick-Fit Male Terminal
Keystone4906
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
TE Connectivity725963-2
110 FASTON TAB TPBR Part Number: 725963-2 | Internal Number: 725963-2 | TE Connectivity
TE Connectivity726389-2
Quick Disconnect Terminal M 13mm 12.8mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 726387-2 provided by its distributors.

CRIMP TAB TERMINAL, UNINSULATED, TIN OVER COPPER PLATED, RIGHT ANGLE, 6.3X0.8MM
TERMINAL, TAB, PCB; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Terminal Material: Brass; Mounting Hole Dia: 1.6mm; Terminal Plating: Tin; Product Range: -; SVHC: No SVHC (15-Jan-2019)
250 FASTON TAB TPBR PCB Terminal Type: Tab Mating Tab Width: .25 in Mating Tab Width: 6.35 mm PCB Hole Diameter: 1.6 mm PCB Hole Diameter: .062 in Tab .25" 6.35 mm 1.6 mm | PCB Terminal | Part Number: 726387-2 | Internal Number: 726387-2 | .25" | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 726387-2.