Keystone 4904

Brass Tin Plate Horizontal PC Quick-Fit Male Terminal
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4904.

IHS

Datasheet1 page11 years ago

Future Electronics

Newark

Sager Electronics

TME

Inventory History

3 month trend:
+74.91%

CAD Models

Download Keystone 4904 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity1-726389-2
CONN QC TAB 0.187 SOLDER / 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated
TE Connectivity726389-2
Quick Disconnect Terminal M 13mm 12.8mm Tin Loose Piece
Keystone4907
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Keystone4906
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Keystone4903
Term, Pcb, 2.8Mm X 0.51Mm, 0.11" X 0.02"; |Keystone 4903
TE Connectivity725963-2
110 FASTON TAB TPBR Part Number: 725963-2 | Internal Number: 725963-2 | TE Connectivity

Descriptions

Descriptions of Keystone 4904 provided by its distributors.

Brass Tin Plate Horizontal PC Quick-Fit Male Terminal
TERMINAL; QUICK-FIT;PCB MALE;.187" TAB;HORIZONTAL;20 AMP
Quick Disconnect Terminal Brass M 14.22mm Tin
@FIT TERMINAL;BRASS, TIN PLTE (10)
TERMINAL, MALE DISCONNECT, 0.187IN, THOUGH HOLE; Tab Size - Metric: 4.75mm x 0.51mm; Tab Size - Imperial: 0.187" x 0.02"; Terminal Material: Brass; Mounting Hole Dia: 1.2mm; Terminal Plating: Tin; Product Ra

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO