Keystone 4907

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4907.

IHS

Datasheet1 page11 years ago

Future Electronics

DigiKey

Newark

Sager Electronics

Inventory History

3 month trend:
+2.81%

CAD Models

Download Keystone 4907 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity726389-2
Quick Disconnect Terminal M 13mm 12.8mm Tin Loose Piece
Keystone4906
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Keystone4903
Term, Pcb, 2.8Mm X 0.51Mm, 0.11" X 0.02"; |Keystone 4903
TE Connectivity1-726389-2
CONN QC TAB 0.187 SOLDER / 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated
TE Connectivity725963-2
110 FASTON TAB TPBR Part Number: 725963-2 | Internal Number: 725963-2 | TE Connectivity
Keystone4904
Brass Tin Plate Horizontal PC Quick-Fit Male Terminal

Descriptions

Descriptions of Keystone 4907 provided by its distributors.

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Brass Tin Plate Horizontal PC Quick-Fit Male Terminal
Quick Disconnect Terminal Brass M 14.22mm Tin
Tin Brass Plugin Cold-pressed Terminals ROHS
HORIZONTAL QUICK FIT TERM PC TERM .187 X .032
Quick Fit Terminals TERMINAL .187X.032
Terminal, Male Disconnect, 0.187In, Though Hole; Diámetro Del Agujero De Montaje.:1.3Mm; Tamaño De La Lengueta - Métrico:4.75Mm X 0.81Mm; Tamaño De La Lengüeta - Imperial:0.187" X 0.032"; Material De Terminal:Latón |Keystone 4907

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO