TE Connectivity 725964-2

PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.5 mm, Tin, FASTON 250 Series"
$ 0.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 725964-2.

TE Connectivity

Technical Drawing1 page15 years ago
Datasheet120 pages15 years ago

JRH Electronics

Upverter

Master Electronics

Farnell

Inventory History

3 month trend:
+22.03%

CAD Models

Download TE Connectivity 725964-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity726388-2
TE Connectivity PCB Terminal, Flat Blade, FASTON .187 Series, Male, 4.8 x 0.5mm Tab
TE Connectivity / AMP61907-1
Quick Disconnect Terminal M 6.35mm Tin Loose Piece
Keystone1211
TERMINAL QUICK-FIT PCB MALE VERTICAL TAB SIZE .110 BRASS TIN PLATE
Keystone1287
TERMINAL QUICK-FIT RIVET MOUNT TAB SIZE .250 VERTICAL PCB MALE BRASS/TIN
Keystone1267
Keystone PCB Insert Terminal, Flat Bare Terminal, PC QUICK-FIT Series, Male Pin, 2.79 x 0.5mm Tab

Descriptions

Descriptions of TE Connectivity 725964-2 provided by its distributors.

PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.5 mm, Tin, FASTON 250 Series"
CONN QC TAB 0.250 SOLDER / 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
TE Connectivity 725964-2 PCB Terminal 6.35x0.81mm Unshrouded Female
CRIMP TAB TERMINAL, UNINSULATED, TIN PLATED, STRAIGHT, 6.3 X 0.8MM
FASTON Series 0250 635 mm Through Hole Quick-Fit Terminal
TE Connectivity PCBBlade terminal Bare spade terminal, FASTON .250series, Male plug, 6.3 x 0.8mmconnector
Tab Terminal Brass Tab 16.5mm Tin Over Nickel Bag
Tab Terminal M 16.5mm 6.3mm Tin Loose Piece
Avnet Japan
Faston Plug, 6.35 X 0.81 Mm, Uninsulated, Straight, 725964-2
Plugin PCB Welding Terminal ROHS
Solistrand Uninsulated Terminals FASTON TAB .250PCB
Faston Tab .250/Pcb; |Te Connectivity Amp 725964-2
Quick Disconnect Tabs, Tab Adapters & Tab Caps
250 FASTON TAB TPBR PCB Terminal Type: Tab Mating Tab Width: .25 in Mating Tab Width: 6.35 mm PCB Hole Diameter: 1.4 mm PCB Hole Diameter: .06 in Tab .25" 6.35 mm 1.4 mm | .25" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7259642