TE Connectivity 7-87499-2

Conn Housing RCP 1 POS Crimp ST Cable Mount Black Package
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-87499-2.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet197 pages10 years ago
Datasheet12 pages15 years ago

Farnell

IHS

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-17.11%

CAD Models

Download TE Connectivity 7-87499-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Board Connector, 1 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Plug
TE Connectivity520961-1
Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black
Connector Housing, Receptacle, 10 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White

Descriptions

Descriptions of TE Connectivity 7-87499-2 provided by its distributors.

Conn Housing RCP 1 POS Crimp ST Cable Mount Black Package
Board Connector, 1 Contact(s), 1 Row(s), Female, Crimp Terminal, Locking, Black Insulator, Receptacle
Socket housing, 1 pole, pitch 2.54 mm, straight, black, 7-87499-2
AMPMODU 1 Position Single Row Crimp Unloaded Socket Housing
CONN, HOUSING, 1 PIN, .1 , RECEPTACLE
Crimp Snap-In Housing; Mod IV; 1 Position
.100 AMPMODU Headers Housings & Contacts
7-87499-2, TE CONNECTIVITY/AMP BRAND
NON-PLRZD HSG 1 SNGL .105 WIDTH;
RECTANGULAR POWER HOUSING, SOCKET, CABLE; Pitch Spacing:2.54mm; No. of Contacts:1Contacts; Gender:Receptacle; Product Range:AMPMODU Mod IV Series; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (07-Jul-2017); Connector Body Material:Thermoplastic Body; Connector Mounting:Cable Mount; For Use With:AMPMODU Mod IV Series Contacts; Locking Type:Latch
01 MODIV HSG COMP SR .100CL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing Without Crimp | Standard Rectangular Connector | Part Number: 7-87499-2 | Internal Number: 7-87499-2 | Alias Number: 010-5687-00 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-87499-2 .
  • 7-87499-2.