TE Connectivity 520961-1

Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 520961-1.

TE Connectivity

Datasheet3 pages1 year ago
Datasheet14 pages15 years ago
Technical Drawing1 page20 years ago
Datasheet3 pages1 year ago
Datasheet3 pages9 years ago
Datasheet12 pages14 years ago
Datasheet1 page14 years ago

Newark

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.01%

CAD Models

Download TE Connectivity 520961-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Board Connector, 1 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Plug
TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity3-643814-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White
Bottom Entry Push-Pull Receptacle, 2.54mm Pitch, 2-Pin, 2.5A, Tin-Plated, White, TH, 7.7mm H

Descriptions

Descriptions of TE Connectivity 520961-1 provided by its distributors.

Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
Tyco Electronics Crimp terminal housing, Positive Lock .250 Mk Iseries, socket, 1road, Black, nylon
Insulating housing for 6.35 mm, 1 pole, nylon, UL 94V-2, black, 520961-1
Receptacle Housing, 6.35Mm; |Te Connectivity Amp 520961-1
Conn Housing RCP 1 POSCrimp STCable Mount Black Package
Positive Lock Connectors .25 POS LOCK HSG
CONNECTOR, PLUG, RECEPTACLE, 6.35MM, 1 POS
Conn Housing RCP 1 POS Crimp ST
RECEPTACLE HOUSING, POSITIVE LOCK CONN; Accessory Type: Receptacle Housing; For Use With: 6.35 (0.250) FAST-ON Receptacles; Product Range: -; No. of Contacts: 1Contacts 52F4921
PL 250 HOUSING BLACK NYLON Terminal Type: Receptacle Terminal Orientation: Straight Primary Product Color: Black Connector & Housing Type: Receptacle UL Flammability Rating: UL 94V-2 Receptacle Straight Black | Crimp Terminal Housing | Part Number: 520961-1 | Internal Number: 520961-1 | TE Connectivity | Positive Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 520961-1 .
  • 520961-1.