Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7-1879233-3

5W Wirewound Resistors ±5% ±200ppm/℃ 100Ω SMD Chip Resistor - Surface Mount ROHS

$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1879233-3.

TE Connectivity

Datasheet3 pages2 years ago

JRH Electronics

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+7.26%

CAD Models

Download TE Connectivity 7-1879233-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySMW3100RJT
SM Series 100 Ohm ±5 % 3 W ±200 ppm/°C Surface Mount Wirewound Resistor - SMD-2
TE ConnectivitySMW2100RJT
2W Wirewound Resistors ±5% ±200ppm/℃ 100Ω SMD Chip Resistor - Surface Mount ROHS
PanasonicERJ-XGNJ101Y
Res Thick Film 01005 100 Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 100Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0201 100 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-XGNF1000Y
Res Thick Film 01005 100 Ohm 1% 0.031W(1/32W) ±200ppm/°C Molded SMD Pressed Carrier T/R
TE Connectivity / AMP7-1879233-2
Fixed Resistor, Wire Wound, 5W, 91ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
TE ConnectivitySMW5110RJT
Fixed Resistor, Wire Wound, 5W, 110ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329

Descriptions

Descriptions of TE Connectivity 7-1879233-3 provided by its distributors.

5W Wirewound Resistors ±5% ±200ppm/℃ 100Ω SMD Chip Resistor - Surface Mount ROHS
SMW5 Series 100 Ohm 5 W ±5 % ±200 ppm/°C Surface Mount Wirewound Resistor
Fixed Resistor, Wire Wound, 5W, 100ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
100 Ω, Wire Wound, Power Resistor Resistor, 5 %, 2 Termination, Taped & Reeled, Resistance Class Up to 1kΩ, 5 W, ±200 ppm/°C, Solder, CGS SM
SMW5 100R 5% Resistance Value: 100 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Smd Power Resistor: 7 Watt & 200-2M Ohm | 100 Ω Wire Wound Power Resistor 5 % | Part Number: SMW5100RJT | Internal Number: 7-1879233-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMW5100RJT