Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMW5110RJT

Fixed Resistor, Wire Wound, 5W, 110ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW5110RJT.

Sager Electronics

Technical Drawing3 pages2 years ago

IHS

Electro Sonic

Newark

TE Connectivity

Inventory History

3 month trend:
+5.12%

CAD Models

Download TE Connectivity SMW5110RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity7-1879233-3
5W Wirewound Resistors ±5% ±200ppm/℃ 100Ω SMD Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP7-1879235-5
Fixed Resistor, Wire Wound, 5W, 120ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 5329
TE ConnectivitySMW5120RJT
Res Wirewound 120 Ohm 5% 5W ±200ppm/C J-Lead SMD T/R
62.5mW Thick Film Resistors 50V ±5% ±200ppm/℃ 100Ω 0402 Chip Resistor - Surface Mount ROHS
MulticompMCRE000118
Res General Purpose Thick Film 0201 120 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ 100Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity SMW5110RJT provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 110ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Res Wirewound 110 Ohm 5% 5W ±200ppm/C J-Lead SMD T/R
110 Ω, Wire Wound, Power Resistor Resistor, 5 %, 2 Termination, Taped & Reeled, Resistance Class Up to 1kΩ, 5 W, ±200 ppm/°C, Solder, CGS SM
RES, WIREWOUND, 110R, 5%, 5W, SMD; Resistor Case Style: SMD; Resistance: 110ohm; Product Range: SMW Series; Voltage Rating: 500V; Resistor Element Material: Wirewound; Power Rating: 5W; Resistance Tolerance: ± 5%; Temperature C
SMW5 110R 5% Resistance Value: 110 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 110 Ω Wire Wound Power Resistor 5 % | Part Number: SMW5110RJT | Internal Number: 7-1879233-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1879233-4