Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7-1415541-0

Industrial Relays Pt570Lc4 Panel Plugin Relays |Potter&brumfield Te Connectivity PT570LC4

$ 10.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1415541-0.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Newark

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-4.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1415006-1
Power/Signal Relay, 4 Form C, Momentary, 24VDC (Coil), 759mW (Coil), 6A (Contact), Panel Mount
TE Connectivity5-1415026-1
General Purpose Relay 4PDT 240VAC 24VDC Plug-In Socket Mount
TE Connectivity6-1415001-1
PT Series Miniature Electromechanical Relay 4PDT 6A 24VDC 777Ohm Socket
PanasonicHJ4-L-DC24V
Relays 24VDC 650Ohm 5A 4PDT (28x21.5x35.5)mm Plug-In General Purpose Relay
PanasonicHJ4-L-T-DC24V
Relays 24VDC 650Ohm 5A 4PDT (28x21.5x38.5)mm Plug-In General Purpose Relay
PanasonicHJ4-DC24V
Relays 24VDC 650Ohm 5A 4PDT (28x21.5x35.5)mm Plug-In General Purpose Relay

Descriptions

Descriptions of TE Connectivity 7-1415541-0 provided by its distributors.

Industrial Relays Pt570Lc4 Panel Plugin Relays |Potter&brumfield Te Connectivity PT570LC4
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.031A (Coil), 24VDC (Coil), 759mW (Coil), 6A (Contact), DC Input, Random, AC Output, Panel Mount
POWER RELAY, 4PDT, 6A, 240VAC, SOCKET; Contact Configuration: 4PDT; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: PT Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 240V; Relay Terminals
PT570LC4 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 6 A General Purpose Power Relay DC Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: 7-1415541-0 | Internal Number: 7-1415541-0 | Alias Number: PT570LC4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT570LC4