Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7-1393302-5

Electromechanical Relay 12VDC 90Ohm 120A SPST-NO (25.9x29.9x51.9)mm Plug-In Power Relay
$ 5.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393302-5.

IHS

Datasheet5 pages2 years ago
Datasheet4 pages15 years ago

Electro Sonic

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-19.69%

CAD Models

Download TE Connectivity 7-1393302-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.05
Introduction Date2005-02-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-1393303-4
Electromechanical Relay 12VDC 90Ohm 120A SPST-NO (25.9x29.9x51.9)mm Plug-In Power Relay
TE Connectivity5-1393304-7
Power Relay 12VDC 100A SPST-NO-DM(25.9x25.9x27.4)mm THT Automotive
TE Connectivity5-1904006-1
Electromechanical Relay 12VDC 85Ohm 120A SPST-NO (28.5x28.5x36.8)mm Plug-In Power Relay

Descriptions

Descriptions of TE Connectivity 7-1393302-5 provided by its distributors.

Electromechanical Relay 12VDC 90Ohm 120A SPST-NO (25.9x29.9x51.9)mm Plug-In Power Relay
Power Relay 12VDC SPST-NO(25.9x25.9x24.9)mm Socket Automotive
TE Connectivity 7-1393302-5 Relay Automotive SPDT 12V 50A 5pin
Silver Alloy 12V Normal Open:1A(SPST-Normal Open) - Automotive Relays ROHS
AUTOMOTIVE RELAY, SPST-NO, 12VDC, QC; Coil Voltage:12VDC; Contact Current:60A; Contact Configuration:SPST-NO; Relay Mounting:Plug In; Relay Terminals:Quick Connect; Product Range:V23134 F4 Series; Contact Voltage DC Nom:
RELAY, AUTO, SPNO, 12VDC; Configuration, contact:SPNO; Voltage, coil DC nom:12V; Resistance, coil:91R; Material, contact:Silver; Length / Height, external:25.2mm; Width, external:26.2mm; Depth, external:26.2mm; Current, contact rating:40A; Flammability rating:UL94-HB; Temp, op. max:70°C; Temp, op. min:-40°C; Time, operating:15ms; Time, release:10ms
V23134B0052C642-EV-CBOX Rated Coil Voltage: 12 VDC Mini Relay Contact Current Class: 30 – 50 A Mini Relay Contact Arrangement: 1 Form A (NO) Mini Relay Mounting Type: Plug-In Mini Relay Coil Resistance: 90 Ω Mini Relay | 12 VDC 30 – 50 A 1 Form A (NO) Plug-In | Part Number: 7-1393302-5 | Internal Number: 7-1393302-5 | Alias Number: V23134B 52C642 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty